395-010-520-212

Heilind Number:EDA395-010-520-212
Manufacturer:EDAC
Manufacturer Number:395-010-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features ten gold-plated contacts in a dual-row layout, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the straight mount orientation facilitates easy installation. With a low 3A amperage and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its copper alloy contact material and precision engineering for efficient and secure connectivity in your PCB projects.