395-010-520-403

Heilind Number:EDA395-010-520-403
Manufacturer:EDAC
Manufacturer Number:395-010-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-403

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setup. With a single row design and a pitch of .1 inch, it offers precise and efficient connections. Each of the 10 contact positions is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.