395-010-520-404

Heilind Number:EDA395-010-520-404
Manufacturer:EDAC
Manufacturer Number:395-010-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. Featuring ten positions in a single row layout, it offers seamless integration for your circuit boards. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for efficient and secure board-to-board connections in your projects.