395-010-520-412

Heilind Number:EDA395-010-520-412
Manufacturer:EDAC
Manufacturer Number:395-010-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 10 positions, perfect for secure and efficient board-to-board connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The contact material, Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component, ideal for various electronic projects.