395-010-520-458

Heilind Number:EDA395-010-520-458
Manufacturer:EDAC
Manufacturer Number:395-010-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 10 positions for optimal performance. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation makes installation simple and hassle-free. Elevate your connection capabilities with this essential component.