395-010-520-508

Heilind Number:EDA395-010-520-508
Manufacturer:EDAC
Manufacturer Number:395-010-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-508

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, it boasts two rows of ten copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.