395-010-520-512

Heilind Number:EDA395-010-520-512
Manufacturer:EDAC
Manufacturer Number:395-010-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring two rows of ten copper alloy contacts, this connector guarantees seamless data transfer and power delivery. The black housing not only offers a sleek aesthetic but also provides excellent protection. With a pitch of .1 inches and row spacing of .2 inches, it enables easy and secure installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this top-quality connector, designed to meet your performance needs.