395-010-520-558

Heilind Number:EDA395-010-520-558
Manufacturer:EDAC
Manufacturer Number:395-010-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a sleek black design, it seamlessly integrates into your system for a streamlined look. Featuring two rows and ten positions, it offers ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for professional or personal use, this connector is a must-have for efficient electronic setups.