395-010-520-604

Heilind Number:EDA395-010-520-604
Manufacturer:EDAC
Manufacturer Number:395-010-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration, it features a single row housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With ten positions available and a pitch of .1 inch, this connector offers optimal precision in data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate the performance of your PCB setups with this essential connector.