395-010-520-658

Heilind Number:EDA395-010-520-658
Manufacturer:EDAC
Manufacturer Number:395-010-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-658

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for efficient board-to-board connection, it features a single row with 10 positions, ideal for streamlined integration in your setup. The straight mount orientation ensures secure attachment, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise positioning on the board. Crafted with copper alloy contacts, it offers superior conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for seamless and efficient data transmission.