395-010-520-678

Heilind Number:EDA395-010-520-678
Manufacturer:EDAC
Manufacturer Number:395-010-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-678

Detailed Description

Enhance connectivity within your electronic setups with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions arranged in a single row, with a pitch of .1 inches for precise alignment. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates efficient PCB connections. Upgrade your systems with this high-performance connector, ideal for various applications in the electronics industry.