395-010-520-802

Heilind Number:EDA395-010-520-802
Manufacturer:EDAC
Manufacturer Number:395-010-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-802

Detailed Description

Upgrade your connectivity with this high-performance Board-to-Board PCB Connector in sleek black. Engineered for efficiency, it features two rows with a total of 10 positions for seamless inter-device communication. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure mating. Its straight mount orientation offers easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. An essential component for your electronic projects, this connector promises optimal functionality and longevity.