395-010-520-804

Heilind Number:EDA395-010-520-804
Manufacturer:EDAC
Manufacturer Number:395-010-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously designed for optimal functionality. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durable and reliable performance in any setting. With two rows of ten copper alloy contacts each, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic setup with this essential component, guaranteeing smooth and uninterrupted connectivity.