395-010-520-808

Heilind Number:EDA395-010-520-808
Manufacturer:EDAC
Manufacturer Number:395-010-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a versatile straight mount orientation with two rows and ten positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment, while the black color adds a sleek touch to your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.