395-010-521-102

Heilind Number:EDA395-010-521-102
Manufacturer:EDAC
Manufacturer Number:395-010-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation, ensuring a secure fit for your devices. With ten positions and a single row layout, it offers ample connection options for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless data transfer and power distribution like never before.