395-010-521-103

Heilind Number:EDA395-010-521-103
Manufacturer:EDAC
Manufacturer Number:395-010-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with ten positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for robust and secure board-to-board connections in a variety of applications.