395-010-521-108

Heilind Number:EDA395-010-521-108
Manufacturer:EDAC
Manufacturer Number:395-010-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile Black Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with 10 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, it's easy to install, offering flexibility in PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your electronic setups with this essential component.