395-010-521-158

Heilind Number:EDA395-010-521-158
Manufacturer:EDAC
Manufacturer Number:395-010-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-158

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 10 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating conditions. Each contact is meticulously crafted from high-quality Copper Alloy, providing optimal conductivity for your PCB connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation allows for easy assembly onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your electronic systems with this essential component, ensuring reliable performance and longevity.