395-010-521-188

Heilind Number:EDA395-010-521-188
Manufacturer:EDAC
Manufacturer Number:395-010-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-188

Detailed Description

Elevate your PCB connectivity with our sleek black Board To Board PCB Connector. Crafted with precision, this connector boasts 10 positions and a row spacing of .2 inches, ensuring seamless integration within your setup. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability, while the copper alloy contact material promises reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed for optimal performance in various environments. Its straight mount orientation and .1-inch pitch offer effortless installation on your board. Perfect for professionals seeking high-quality, efficient solutions for their projects.