395-010-521-201

Heilind Number:EDA395-010-521-201
Manufacturer:EDAC
Manufacturer Number:395-010-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-201

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed for seamless integration, this component features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 and .2 inches, respectively, it offers ten positions for secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB assembly with this high-performance connector.