395-010-521-202

Heilind Number:EDA395-010-521-202
Manufacturer:EDAC
Manufacturer Number:395-010-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers reliable power delivery at an amperage of 3A. Featuring 10 positions for versatile connectivity, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for a wide range of applications in the electronics industry.