395-010-521-204

Heilind Number:EDA395-010-521-204
Manufacturer:EDAC
Manufacturer Number:395-010-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-204

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows and a total of 10 positions, it ensures efficient signal transmission in your circuit board setup. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and pitch of .1 inch, with row spacing of .2 inch, offer easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have in any electronics engineer's toolkit.