395-010-521-212

Heilind Number:EDA395-010-521-212
Manufacturer:EDAC
Manufacturer Number:395-010-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality, black Board To Board PCB Connector. Designed for optimal performance, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering a secure and efficient connection. With ten positions, it allows for versatile usage in various electronic applications. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a temperature range from -40 to 105 °C, this connector is suitable for both standard and challenging environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs. Elevate your PCB assembly with this essential connector, perfect for industrial, commercial, or DIY projects.