395-010-521-258

Heilind Number:EDA395-010-521-258
Manufacturer:EDAC
Manufacturer Number:395-010-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-258

Detailed Description

Enhance connectivity in your electronic devices with this 10-position straight card edge connector. Designed for efficient board-to-board PCB connections, this high-quality connector features two rows for secure and reliable contact. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.