395-010-521-288

Heilind Number:EDA395-010-521-288
Manufacturer:EDAC
Manufacturer Number:395-010-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-288

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of ten positions each, allowing for seamless data transfer. The black UL 94V-0 thermoplastic polyester housing ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality component.