395-010-521-403

Heilind Number:EDA395-010-521-403
Manufacturer:EDAC
Manufacturer Number:395-010-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-403

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a single row with ten positions, offering efficient power transfer at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The copper alloy contact material further enhances conductivity, making it an essential component in your electronic assemblies. Upgrade your setup with this high-quality connector, perfect for various applications in the tech industry.