395-010-521-404

Heilind Number:EDA395-010-521-404
Manufacturer:EDAC
Manufacturer Number:395-010-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features ten positions with a single row layout, ensuring efficient transmission between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate the performance of your devices with this essential component.