395-010-521-408

Heilind Number:EDA395-010-521-408
Manufacturer:EDAC
Manufacturer Number:395-010-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 10 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range from -40 to 105°C, this connector is perfect for a wide range of electronic applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.