395-010-521-412

Heilind Number:EDA395-010-521-412
Manufacturer:EDAC
Manufacturer Number:395-010-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-412

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. The copper alloy contact material guarantees efficient power transmission, while the 10-position layout allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make it easy to install, while the single-row configuration saves space on your PCB. Upgrade your connectivity solutions with this essential component.