395-010-521-458

Heilind Number:EDA395-010-521-458
Manufacturer:EDAC
Manufacturer Number:395-010-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-458

Detailed Description

Upgrade your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 10 positions and a pitch of .1 inches, it offers reliable performance in various applications. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for demanding environments. Perfect for your PCB assembly needs, it's a must-have component for any project.