395-010-521-478

Heilind Number:EDA395-010-521-478
Manufacturer:EDAC
Manufacturer Number:395-010-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-478

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. Featuring a single row with 10 positions and a compact .1-inch pitch, it allows for efficient signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity with this essential component.