395-010-521-503

Heilind Number:EDA395-010-521-503
Manufacturer:EDAC
Manufacturer Number:395-010-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts offering a total of 10 positions, this connector ensures reliable power transmission at a low amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.