395-010-521-504

Heilind Number:EDA395-010-521-504
Manufacturer:EDAC
Manufacturer Number:395-010-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-504

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, a reliable solution for seamless data transfer. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch interval, it offers a total of 10 positions for optimal connectivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this high-performance component, guaranteeing stable and efficient connections for your PCBs.