395-010-521-507

Heilind Number:EDA395-010-521-507
Manufacturer:EDAC
Manufacturer Number:395-010-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features ten positions with a .1-inch pitch, ideal for precision applications. The straight mount orientation ensures effortless installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial and electronic projects. Elevate your connectivity solutions with this essential component.