395-010-521-508

Heilind Number:EDA395-010-521-508
Manufacturer:EDAC
Manufacturer Number:395-010-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a total of 10 copper alloy contact positions, it offers ample opportunities for seamless data transfer. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB layout. Trust in this high-quality connector for all your connectivity needs.