395-010-521-512

Heilind Number:EDA395-010-521-512
Manufacturer:EDAC
Manufacturer Number:395-010-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-512

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With a sleek black finish, it not only looks sleek but also offers efficient power transmission at an amperage of 3 A. The copper alloy contact material guarantees a secure and stable connection, while the two rows of ten positions each facilitate seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential connector and experience enhanced connectivity like never before.