395-010-521-558

Heilind Number:EDA395-010-521-558
Manufacturer:EDAC
Manufacturer Number:395-010-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transfer, it boasts a 3A amperage and durable copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With two rows and a pitch of .1 inch, it offers secure and efficient connections, perfect for a variety of applications. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this top-tier connector, a must-have in any electronics toolkit.