395-010-521-588

Heilind Number:EDA395-010-521-588
Manufacturer:EDAC
Manufacturer Number:395-010-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-588

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts, it offers a secure and reliable connection for your electronic devices. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. With a straight mount orientation and a total of 10 positions, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your setup today with this essential component.