395-010-521-604

Heilind Number:EDA395-010-521-604
Manufacturer:EDAC
Manufacturer Number:395-010-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 10 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any electronic application. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector, a key component in our extensive range of electronic connectors.