395-010-521-608

Heilind Number:EDA395-010-521-608
Manufacturer:EDAC
Manufacturer Number:395-010-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-608

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with ten positions for effortless linking. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your assembly process. Elevate your PCB connectivity with this essential connector.