395-010-521-612

Heilind Number:EDA395-010-521-612
Manufacturer:EDAC
Manufacturer Number:395-010-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-612

Detailed Description

Enhance your connectivity with this sleek and efficient PCB board-to-board connector in classic black. Featuring a single row design with 10 positions and a .1 inch pitch, it ensures seamless data transfer within your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, this connector guarantees durability and reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your assembly process with this essential component, designed to meet your connectivity needs with precision and ease.