395-010-521-678

Heilind Number:EDA395-010-521-678
Manufacturer:EDAC
Manufacturer Number:395-010-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-678

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board to Board PCB Connector. Designed for streamlined integration, this connector features a single row layout with 10 positions, perfect for maximizing space on your board. Its straight mount orientation ensures a secure and stable connection, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts, it offers reliable conductivity for seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operable in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB assembly with this essential connectivity solution.