395-010-521-688

Heilind Number:EDA395-010-521-688
Manufacturer:EDAC
Manufacturer Number:395-010-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 10 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality. Upgrade your PCB connections with this essential component.