395-010-521-802

Heilind Number:EDA395-010-521-802
Manufacturer:EDAC
Manufacturer Number:395-010-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-802

Detailed Description

Elevate your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of ten positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and .1-inch pitch deliver optimal performance. Its straight mount orientation and compact size make it easy to install, perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality for your next project.