395-010-521-807

Heilind Number:EDA395-010-521-807
Manufacturer:EDAC
Manufacturer Number:395-010-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of ten positions each, it offers ample room for intricate circuitry, while a pitch of .1 inches allows for precise alignment. The copper alloy contacts guarantee reliable signal transmission, even in high-speed applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industry needs. Its straight mount orientation and row spacing of .2 inches provide easy assembly onto PCBs, making it ideal for professionals and hobbyists alike. Elevate your electronics projects with our high-quality Board to Board Connector.