395-010-521-808

Heilind Number:EDA395-010-521-808
Manufacturer:EDAC
Manufacturer Number:395-010-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-808

Detailed Description

Connect seamlessly with our high-performance Board To Board PCB Connector, designed for ultimate reliability in electronic connections. Featuring a sleek black hue, this connector boasts a dual-row configuration with 10 positions for efficient data transfer. Crafted with precision, it ensures a secure fit with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments, from -40 to 105°C. Its copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. Elevate your PCB connectivity with this top-tier component.