395-010-521-812

Heilind Number:EDA395-010-521-812
Manufacturer:EDAC
Manufacturer Number:395-010-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-812

Detailed Description

Enhance your PCB connectivity with this 10-position Card Edge Connector, designed for seamless board-to-board interfacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation and efficient signal transmission. Crafted with high-quality copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.