395-010-521-858

Heilind Number:EDA395-010-521-858
Manufacturer:EDAC
Manufacturer Number:395-010-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With ten positions and an amperage of 3A, it provides ample power for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.