395-010-521-878

Heilind Number:EDA395-010-521-878
Manufacturer:EDAC
Manufacturer Number:395-010-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-878

Detailed Description

Elevate your connectivity game with our Board To Board PCB Connector, a must-have component for seamless electronic integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers not just durability but also a touch of sophistication to your setup. Its two rows of ten contact positions, made from high-quality Copper Alloy, ensure reliable and efficient data transfer. The precise .1-inch pitch and .2-inch row spacing guarantee seamless alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a versatile and essential tool for any tech enthusiast or professional. Upgrade your connectivity experience with this top-of-the-line connector and unlock a world of possibilities in the digital realm.