395-010-523-101

Heilind Number:EDA395-010-523-101
Manufacturer:EDAC
Manufacturer Number:395-010-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a compact design featuring a single row of ten positions and a precise pitch of .1 inches, it ensures seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The straight mount orientation and temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.